IC MOTOR DRIVER 4.5V-16V MFP14S
Checking distributor stock and pricing after the page loads.
| Interface | Parallel |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |