
The LB11961V-TLM-E is a bipolar power management IC from Onsemi, featuring a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It is designed for surface mount applications and is lead free. The device operates at a maximum supply voltage of 16V and has a maximum output current of 1A. It is packaged in a 0.225 INCH, SSOP-16 package and is available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
These are design resources that include the Onsemi LB11961V-TLM-E
Onsemi announces the reactivation of various motor driver and controller ICs previously listed for discontinuation in notices PD22094X and PD22094X3.