
Single-Phase Variable Speed Fan Motor Pre-Driver, SSOP20 (225mil), 2000-REEL
Onsemi LB11967V-TLM-E technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
