The Onsemi LB11970FV-TLM-H is a bipolar motor driver IC with a maximum collector current of 1.2A and a maximum supply voltage of 16V. It operates within a temperature range of -30°C to 90°C and is packaged in a 0.225 inch SSOP-18 package. The device is lead-free and halogen-free, and is RoHS compliant. It is designed for surface mount applications and has a power dissipation of 800mW.
Onsemi LB11970FV-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
