
This Onsemi power management IC is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It can handle supply voltages between 7V and 22V and has a maximum output current of 1.3A. The device is lead-free and RoHS compliant, packaged in a 25-count rail/Tube configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LB11988HR-MPB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LB11988HR-MPB-E technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Output Current | 1.3A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11988HR-MPB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.