
This BIPOLAR power management IC operates over a temperature range of -40°C to 85°C and is available in a surface mount package. It can handle a maximum supply voltage of 22V and a minimum supply voltage of 7V. The device has an output current of 1.3A and a power dissipation of 800mW. It is packaged in a tape and reel format with 1000 units per package and is compliant with RoHS regulations.
Onsemi LB11988HR-TLM-H technical specifications.
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Output Current | 1.3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11988HR-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
