
The LB1205M-MPB-E is a 4-channel low-side driver from Onsemi, operating within a temperature range of -20°C to 75°C. It can supply up to 1.5A of current and dissipate 650mW of power. The device is RoHS compliant and packaged in a rail/tube configuration with 40 units per package. It is designed for surface mount applications and is lead-free.
Onsemi LB1205M-MPB-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 7V |
| Output Configuration | Low Side |
| Output Current | 1.5A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.
