
The LB1205M-TLM-E is a low side N-channel MOSFET driver from Onsemi. It operates over a temperature range of -20°C to 75°C and is RoHS compliant. The device has a maximum output current of 1.5A and a power dissipation of 650mW. It is packaged in a tape and reel format with 2000 units per package. The LB1205M-TLM-E is suitable for surface mount applications.
Onsemi LB1205M-TLM-E technical specifications.
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Output Configuration | Low Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1205M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
