
Bidirectional Motor Driver with Brake, SIP10 24.1x6.5 / SIP10, 20-FNFLD
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Height | 6.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Collector Current | 1.6A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Current per Channel | 1.6A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Technology | BIPOLAR |
| Width | 3.25mm |
| RoHS | Compliant |
