The LB1668M-MPB-E from Onsemi is a dual motor driver IC with a maximum output current of 1.5A per channel. It features fault protection against over temperature and is designed for surface mount applications. The device is packaged in a SOP package type and is available in rail/Tube packaging. It operates within a temperature range of -30°C to 80°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Onsemi LB1668M-MPB-E technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current per Channel | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.