The LB1668M-MPB-H is a surface mount logic IC from Onsemi, featuring a package quantity of 60 units per rail or tube. It is designed to operate within a temperature range of -30°C to 80°C and provides an output current of 1.5A per channel. This IC is RoHS compliant and suitable for use in applications requiring fault protection against over temperature conditions.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current per Channel | 1.5A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |