
The LB1668M-TLM-E is a motor driver IC from Onsemi, featuring a package type of MFP-14 and a surface mount package. It offers fault protection against over temperature and operates within a temperature range of -30°C to 80°C. This device is suitable for logic interface applications and is available in a tape and reel packaging format with a quantity of 1000 units per package. The LB1668M-TLM-E is compliant with RoHS regulations and utilizes bipolar technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current per Channel | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
These are design resources that include the Onsemi LB1668M-TLM-E
Onsemi announces the reactivation of various motor driver and controller ICs previously listed for discontinuation in notices PD22094X and PD22094X3.
