
Onsemi LB1668M-TLM-H technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1668M-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
