The LB1836M is an industrial motor driver IC with 14 terminals, operating over a temperature range of -40 to 85°C. It has a dual terminal position and a JEDEC package code of R-PDSO-G14. The device is supplied with a nominal voltage of 3V, maximum voltage of 9V, and minimum voltage of 2.5V. It is available in a 4.4mm wide and 8mm long LSSOP package.
Onsemi LB1836M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.