
Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive, SOIC14 W / MFP14S (225 mil), 60-FNFLD
Onsemi LB1836M-MPB-E technical specifications.
| Package/Case | LSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
No datasheet is available for this part.
