
The LB1836ML-TLM-E is a dual output BIPOLAR IC from Onsemi, packaged in a surface mount LSOP. It features fault protection against over temperature and operates between -40°C and 85°C. The device can supply up to 800mA per channel and 1A in total, with a maximum power dissipation of 800mW. It requires a 9V operating supply voltage and draws 22mA of supply current.
Checking distributor stock and pricing after the page loads.
Onsemi LB1836ML-TLM-E technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 800mA |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.