Onsemi LB1838JM-MPB-E technical specifications.
| Package/Case | LSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Current | 1A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1838JM-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
