The LB1847 is a 28-pin dual motor driver IC from Onsemi, designed for operation within a -20°C to 85°C temperature range. It has a nominal supply voltage of 5V, with a maximum rating of 5.25V and a minimum rating of 4.75V. The device is packaged in a 28-pin DIP, SDIP28, or.5-inch package type. It features a single function and a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26.75 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| REACH | Compliant |
| Military Spec | False |