
The LB1847-E is a BIPOLAR motor driver IC from Onsemi, packaged in a HDIP SDIP package. It is designed for use in applications with a supply voltage between 4.75V and 5.25V, and can handle an output current of up to 1.5A. The device is RoHS compliant and suitable for use in environments with temperatures ranging from -20°C to 85°C. It is available in rail/Tube packaging and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | HDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |