
The LB1848MC-AH is a stepper motor driver IC with a maximum collector current of 800mA and a maximum power dissipation of 820mW. It is packaged in a SOIC package with a height of 1.5mm, length of 4.9mm, and width of 3.9mm. The IC operates within a temperature range of -20°C to 75°C and is RoHS compliant. It is designed for surface mount applications and is available on tape and reel packaging.
Onsemi LB1848MC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 820mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Output Current | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
