
The LB1863M-MPB-E is a logic level shifter from Onsemi with a package quantity of 60 units per rail/tube packaging. It operates at a maximum supply voltage of 7V and a maximum power dissipation of 800mW. The device is designed for surface mount applications and has a maximum operating temperature range of -30°C to 80°C. The LB1863M-MPB-E is RoHS compliant and features fault protection against over temperature conditions.
Checking distributor stock and pricing after the page loads.
Onsemi LB1863M-MPB-E technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current per Channel | 1.5A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
