
Onsemi LB1863M-TLM-H technical specifications.
| Package/Case | SOP |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.25mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 6.4V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1863M-TLM-H to view detailed technical specifications.
No datasheet is available for this part.