
The LB1867M-MPB-E is a bipolar power management IC from Onsemi, featuring a package type of SSOP-20 and a maximum operating temperature of 80°C. It is designed for surface mount applications and is compliant with RoHS regulations. The IC has a maximum supply voltage of 7V and a minimum supply voltage of 6.4V, with a power dissipation of 800mW. It is suitable for use in motor drivers and other power management applications.
Checking distributor stock and pricing after the page loads.
Onsemi LB1867M-MPB-E technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 6.4V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.