
The LB1867M-TLM-H is a BIPOLAR motor driver IC from Onsemi, designed for use with Brushless DC (BLDC) motors. It features a maximum collector current of 1A and a power dissipation of 800mW. The device operates within a temperature range of -30°C to 80°C and is RoHS compliant. It is available in a LSOP package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 6.4V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| Width | 4.4mm |
| RoHS | Compliant |
