
Low Voltage, Low Saturation, Bidirectional Motor Driver, SSOP16 (225mil), 90-FNFLD
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9.5V |
| Output Current | 800mA |
| Package Quantity | 90 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
