
The Onsemi LB1937T-MPB-E is a surface mount BIPOLAR IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum power dissipation of 1.1W and an operating supply voltage of 9.5V. This IC is lead free and RoHS compliant. It is available in a TSSOP package and is suitable for use in logic interface applications.
Sign in to ask questions about the Onsemi LB1937T-MPB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LB1937T-MPB-E technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9.5V |
| Output Current per Channel | 800mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1937T-MPB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
