
Low Voltage, Low Saturation, Bidirectional Stepping Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 2000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 800mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
