Onsemi LB1938T-TLM-E technical specifications.
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1938T-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
