
Motor Driver, Constant Voltage/Current, H-Bridge, 2-Channel, TSSOP20 4.4x6.5 / TSSOP20 (225 mil), 2000-REEL
Onsemi LB1939T-TLM-E technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 1.6V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1939T-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
