LB1939T 2-Phase Excitation Bipolar Stepping Motor Driver Evaluation Board
Onsemi LB1939TGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 200mA |
| Output Voltage | 300mV |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1939TGEVB to view detailed technical specifications.
No datasheet is available for this part.