
The LB1947VC-XE is a bipolar power switch from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for use in applications with a supply voltage between 10V and 45V. The device has a maximum power dissipation of 1.3W and a supply current of 600uA. It is available in a lead-free package quantity of 20, packaged in tape and reel. The device is RoHS compliant and suitable for use in motor drivers.
Onsemi LB1947VC-XE technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.