
Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL1, SOIC10W / MFP10SK (225 mil), 1000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi LB1948MC-BH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
