
Onsemi LB1962MC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 3.8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9.1mA |
| Technology | BIPOLAR |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1962MC-AH to view detailed technical specifications.
No datasheet is available for this part.