
2-channel stepper motor driver IC featuring an H-bridge configuration. This surface mount component offers a maximum output current of 1A per channel, with a supply voltage range of 1.8V to 7.5V. The SSOP package, measuring 4.4mm width, 5.2mm length, and 1.3mm height, is halogen and lead-free, ensuring RoHS compliance. Operating within a temperature range of -20°C to 85°C, this power management IC is supplied on a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 1.8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 9.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Width | 4.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LB1973JA-AH
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.