
The LB1973JA-ZH is a dual stepper motor driver from Onsemi, designed for surface mount applications. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum output current of 1A and a maximum power dissipation of 800mW, with a supply voltage range of 1.8V to 7.5V. It is packaged in a halogen-free SSOP package and is available in quantities of 90 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LB1973JA-ZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 1.8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1uA |
| Package Quantity | 90 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1973JA-ZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
