Onsemi LB1980H-MPB-E technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Output Current | 1.3A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.81W |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1980H-MPB-E to view detailed technical specifications.
No datasheet is available for this part.