
The Onsemi LB1980H-TRM-E is a bipolar motor driver IC designed for surface mount applications. It operates within a temperature range of -20°C to 75°C and is compliant with RoHS regulations. This device features a parallel interface and can handle an output current of up to 1.3A. It is packaged in a lead-free HSOP package and is available in quantities of 1000 units per reel.
Onsemi LB1980H-TRM-E technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Output Current | 1.3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.81W |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.