
The LB1980JH-MPB-E is a bipolar motor driver IC with a parallel interface, operating at a maximum supply voltage of 22V and maximum output current of 1.3A. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is compliant with RoHS regulations and is packaged in a rail/tube format with 25 units per package. The motor driver IC is suitable for use in a temperature range of -30°C to 85°C.
Onsemi LB1980JH-MPB-E technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Output Current | 1.3A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.81W |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1980JH-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
