The LB8503V-W-AH is a 16-pin dual motor driver IC from Onsemi, featuring a supply voltage range of 7.5V to 17V and an operating temperature range of -30C to 95C. It has a JEDEC package code of R-PDSO-G16, with dimensions of 4.4mm in width and 5.2mm in length. The IC is designed for use in motor driver applications and is available in a LSSOP package type.
Checking distributor stock and pricing after the page loads.
Onsemi LB8503V-W-AH technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.