
Onsemi LB8649W-MPB-E technical specifications.
| Package/Case | LQFP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Current per Channel | 600mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | LB8649W |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB8649W-MPB-E to view detailed technical specifications.
No datasheet is available for this part.