
Digital Camera Motor Driver, SPQFP48 7x7 / SQFP48, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.9V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current per Channel | 600mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 7mm |
| RoHS | Compliant |