
The LC03-6R2 is a unidirectional TVS diode with a minimum breakdown voltage of 6.8V and a clamping voltage of 20V. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is available in a SOIC-8 package and is suitable for surface mount technology. The LC03-6R2 is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Onsemi LC03-6R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LC03-6R2 technical specifications.
| Capacitance | 25pF |
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 6.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 2kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LC03-6R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
