
General Purpose Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs), each with 16-bit resolution. This integrated circuit offers a serial interface and supports 2 channels of audio conversion. Operating within a temperature range of -10 °C to 80 °C, it accepts supply voltages from 1.71 V to 5.5 V, with typical operation at 1.8 V, 2.8 V, or 4.8 V. The device is housed in a compact 40-pin VQLP surface-mount package measuring 5 x 5 x 0.85 mm, with a maximum power dissipation of 400 mW. Signal-to-noise ratios reach up to 88 dB, while total harmonic distortion plus noise (THD+N) is maintained at -80 dB.
Onsemi LC07424LP technical specifications.
| Package/Case | VQLP |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| ADC/DAC Resolution | 16bit |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 3.6|5.5V |
| Interface Type | Serial |
| Typical Operating Supply Voltage | 1.8|2.8|4.8V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.71|2.6|4.5V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Maximum Power Dissipation | 400mW |
| Signal to Noise Ratio | 86|88dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -80dB |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LC07424LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.