
The LC709203FQH-01TWG is a lithium-ion battery monitor IC with a single-cell configuration and I2C interface. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 480mW. The device is lead-free and RoHS compliant. It is available in a SON package with a quantity of 2000 units per reel. The IC is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM-ION |
| Height | 800um |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |