Onsemi LC709203FXE-01-GEVB technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC709203FXE-01-GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.