
The LC709203FXE-01MH is a lithium-ion battery monitor IC designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is available in a 5000-unit tape and reel package and features an I2C interface. It is suitable for lead-free assembly processes and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Onsemi LC709203FXE-01MH technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
