The LC709203FXE-02MH is a lithium-ion battery monitor IC with an I2C interface, operating over a temperature range of -40°C to 85°C. It is packaged in a lead-free WLCSP-9 package and is suitable for surface mount applications. The device is RoHS compliant and does not have radiation hardening. It operates at a supply voltage of 4.5V and is available on tape and reel.
Onsemi LC709203FXE-02MH technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC709203FXE-02MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.