
The LC709203FXE-03MH is a lithium-ion battery fuel gauge IC from Onsemi, operating within a temperature range of -40°C to 85°C. It features an I2C interface and requires a 4.5V supply voltage. This device is lead-free and RoHS compliant, packaged in a WLCSP-9 configuration for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi LC709203FXE-03MH technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
