The LC709203FXE-04MH is a lithium-ion battery monitor IC with an I2C interface, operating over a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant. The device is available in a WLCSP-9 package, mounted on a tape and reel. It is designed for use in surface mount applications.
Onsemi LC709203FXE-04MH technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC709203FXE-04MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.