
The LC709203FXE-05MH is an industrial-grade power management IC with a single channel and operating voltage range of 2.5 to 4.5 volts. It is packaged in a 9-pin VFBGA package with a 3x3mm footprint and 20 balls. The IC is designed to operate over a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 3.6 volts nominal and 4.5 volts maximum. The IC is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Onsemi LC709203FXE-05MH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.6 |
| Length | 1.76 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.